You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D00273
Telescopic Magnetic Pick Up Tool for Retrieving Objects upto 5lb
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00273
- Order Code:
- 1328721
-
- Also Known As:
- GTIN UPC EAN: 5051259003316
- Technical Datasheet:
- D00273 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Magnetic Pick-Up Tool
- :
- 625mm
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Pen style with black body and pocket clip
- Extends from 130mm to 625mm
- Powerful magnet for retrieving objects up to 5lb (2.27kg)
- Ideal for home, shop, garage and workplace
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Also Known As
28 In stock
1 Shanghai stock available for 3-4 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY7.64 CNY8.6332 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.