register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY13,750.850 (CNY15,538.4605) |
Product Information
Product Overview
160F-KIT is a kit containing 160F-18, 160F-24, 160F-36, 160F- 48, and carrying case. The Series 160F Straight Stainless Steel Pitot Tube is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow. The straight design allows for easy insertion into ducts through grills and pressure taps, as well as aids in positioning in hard to reach locations where a hook style Pitot tube may not allow access. It is used to monitor or control air velocity or air flow when combined with differential pressure gage, switch, or transmitter where hook style pitot tubes don’t allow access.
- Temperature limit of 1500°F (815°C)
- Insertion length of 44cm
- 1/4˝ OD process connection
- Permanent stamped insertion depth graduations facilitate accurate positioning
- Alignment indicator helps keep tip parallel to flow
Contents
160F-18 straight stainless steel pitot tube, 160F-24 straight stainless steel pitot tube, 160F-36 straight stainless steel pitot tube, 160F- 48 straight stainless steel pitot tube, Carrying case.
Technical Specifications
0
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate