Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
Product Overview
668C-14 is a low cost series 668 differential pressure transmitter. It is capable of measuring low pressures with a ±1% accuracy, ideally suited for proper building pressurization and air flow control. Transmitters can withstand up to 10psig overpressure with no damage to the unit. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Good accuracy at low pressure ranges provides exceptional value for ensuring control and minimizing costly out of specification conditions. Typical applications include variable air volume systems, HVAC and building management.
- Differential pressure transmitter with conduit cover, range from 0 to ±2.5W.C
- Features reverse-polarity protection
- High overpressure rating eliminates possible damage to unit reducing unnecessary service time
- Operating temperature limits from 0 to 150°F (-18 to 65°C)
- Supply voltage range from 12 to 30VDC
- 4 to 20mA, 2-wire output
- Response time of <lt/> 60ms and loop resistance range from 0 to 800 ohm
- Terminal strip electrical connection
- 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
- Fire retardant glass filled polyester housing
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264444