Print Page
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.770 (CNY29.1201) |
5+ | CNY25.260 (CNY28.5438) |
10+ | CNY24.740 (CNY27.9562) |
20+ | CNY24.230 (CNY27.3799) |
50+ | CNY23.710 (CNY26.7923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.77 (CNY29.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
84-7111.300 is an illuminative lens.
- Orange lens colour, flush lens shape
- Plastic lens material, no symbol
- Front illumination shape
- Ø 19.7mm dimension, level with front bezel
- For use with EAO 84 series switches
Technical Specifications
Lens Shape
Round
Product Range
84 Series
Switch Lens Colour
Orange
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001