Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-5R1-R
Order Code1653724
Product RangeHC1 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-5R1-R
Order Code1653724
Product RangeHC1 Series
Technical Datasheet
Inductance5.1µH
RMS Current (Irms)12.79A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangeHC1 Series
DC Resistance Max5700µohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13mm
Product Height10mm
Product Overview
The HC1 series single winding High-current Inductor with ferrite core. It is suited for high-current DC-DC converters, IR and vapour reflow solder.
- Designed for high-current, low voltage applications
- Low DCR, high efficiency
- Frequency range 1kHz to 1MHz
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
5.1µH
Inductor Construction
Shielded
Product Range
HC1 Series
Inductance Tolerance
± 15%
Product Width
13mm
RMS Current (Irms)
12.79A
Saturation Current (Isat)
11.2A
DC Resistance Max
5700µohm
Product Length
13mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005824