You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74LCX16245MTDX

Transceiver, 74LCX16245, 2 V to 3.6 V, TSSOP-48

ONSEMI 74LCX16245MTDX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LCX16245MTDX
Order Code:
2452957
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LCX16245MTDX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74LCX16245MTDX is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. The LCX16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Uses patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 4.5ns Propagation delay (tpd), 20µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Applications

Industrial, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LCX16245

:
TSSOP

:
48Pins

:
2V

:
3.6V

:
74LCX

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2452957RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/2/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

CNY12.24 ( ex VAT  ) CNY13.8312 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY12.24 CNY13.8312
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY10.98 CNY12.4074
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ CNY10.36 CNY11.7068
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY8.29 CNY9.3677
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ CNY7.25 CNY8.1925
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY7.05 CNY7.9665
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 2452957) x 12.24 = CNY12.24
1 (Cut Tape 2452957) x 13.8312 = CNY13.8312
Total Price: CNY12.24 ( ex VAT  )
Total Price: CNY13.83 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.