Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3150-30-075-A
Order Code2537023
Product RangeUSB3150 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3150-30-075-A
Order Code2537023
Product RangeUSB3150 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3150 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3150-30-075-A is a from Global Connector Technology 5 way vertical Micro USB 2.0 plug with gold plated copper alloy contacts. The USB3150 series micro USB 2.0 connector comes with a black LCP housing and nickel plated stainless steel shell.
- Voltage rating of 30VAC
- Maximum contact resistance of 30mohm
- Minimum insulation resistance is 1000Mohm
- Durability of 10000 cycles
- Operating temperature range from -30°C to 85°C
- Dielectric withstand voltage of 500AC/minute
- Mating force of 35N max, unmating force of 8N minimum
Applications
Industrial
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3150 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349