Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY672.790 (CNY760.2527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY672.79 (CNY760.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT30-KN
Order Code2454337
Also Known AsHT30-KN
Technical Datasheet
Tip / Nozzle Width1.4mm
Tip / Nozzle Style45° Knife
For Use WithHakko FM-2032 Soldering Iron with FX-951, FM-203 & FM-206 Soldering Stations
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Used with the Hakko FM-2032 Micro Soldering Iron.
Technical Specifications
Tip / Nozzle Width
1.4mm
For Use With
Hakko FM-2032 Soldering Iron with FX-951, FM-203 & FM-206 Soldering Stations
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1