Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No82_SMA-50-0-1/111_NE
Order Code4163000
Technical Datasheet
245 In Stock
100 more incoming. You can reserve stock now
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.550 (CNY117.0115) |
| 10+ | CNY93.570 (CNY105.7341) |
| 25+ | CNY85.960 (CNY97.1348) |
| 100+ | CNY75.460 (CNY85.2698) |
| 250+ | CNY73.480 (CNY83.0324) |
| 500+ | CNY71.490 (CNY80.7837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.55 (CNY117.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_SMA-50-0-1/111_NE
Order Code4163000
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 82 SMA-50-0-1/111NE from Huber & Suhner is a straight SMA jack for PCB mounting. SMA connectors are precision connectors for microwave applications up to 18GHz. The extended frequency version operates with excellent return loss performances up to 26.5GHz.
- Copper beryllium alloy with gold plating body material
- Copper beryllium alloy with gold plating centre contact
- Copper beryllium alloy with gold plating outer contact
- Without stand-off
- PTFE/ PFA insulator
Applications
Industrial, RF Communications, Communications & Networking, Test & Measurement, Avionics, Sensing & Instrumentation
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 82_SMA-50-0-1/111_NE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002