Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3A-2AF20
Order Code2110817
Product RangeGT3A Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY665.480 (CNY751.9924) |
| 5+ | CNY608.000 (CNY687.040) |
| 10+ | CNY550.520 (CNY622.0876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY665.48 (CNY751.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3A-2AF20
Order Code2110817
Product RangeGT3A Series
Technical Datasheet
Product RangeGT3A Series
Time Min0.1s
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom3A
Panel Cutout Height45mm
Technical Specifications
Product Range
GT3A Series
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Time Min
0.1s
Supply Voltage Max
240VAC
Panel Cutout Height
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988