Print Page
1,187 In Stock
Need more?
1187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.000 (CNY96.050) |
| 5+ | CNY80.790 (CNY91.2927) |
| 10+ | CNY76.580 (CNY86.5354) |
| 20+ | CNY73.100 (CNY82.603) |
| 50+ | CNY69.620 (CNY78.6706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.00 (CNY96.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU4S-D24.
Order Code4842674
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance605ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
605ohm
Coil Voltage
24VDC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RU4S-D24.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347