Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B108N-ZSP45XI
Order Code3018603
Also Known AsSP005641421, CY14B108N-ZSP45XI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 540+ | CNY301.810 (CNY341.0453) |
Price for:Each
Minimum: 540
Multiple: 540
CNY162,977.40 (CNY184,164.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B108N-ZSP45XI
Order Code3018603
Also Known AsSP005641421, CY14B108N-ZSP45XI
Technical Datasheet
Memory Density8Mbit
Memory Configuration512K x 16bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageTSOP-II
No. of Pins54Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
8Mbit
Read Access Time
25ns
Supply Voltage Min
2.7V
IC Case / Package
TSOP-II
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
512K x 16bit
Write Access Time
25ns
Supply Voltage Max
3.6V
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001