Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.230 (CNY14.9499) |
10+ | CNY10.920 (CNY12.3396) |
50+ | CNY10.230 (CNY11.5599) |
100+ | CNY9.530 (CNY10.7689) |
250+ | CNY9.000 (CNY10.170) |
500+ | CNY7.880 (CNY8.9044) |
1000+ | CNY7.600 (CNY8.588) |
Product Information
Product Overview
CY8CMBR3102-SX1IT is a CapSense® Express™ controller with smartsense auto-tuning - 16 buttons, 2 sliders, proximity sensor. It enables advanced, yet easy-to-implement, capacitive touch-sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. This controller is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- No firmware development required, patented CSD sensing algorithm
- Overlay thickness of up to 15mm for glass and 5mm for plastic
- Superior noise-immunity performance against conducted and radiated noise
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120ms refresh interval
- User-configurable LED brightness for visual touch feedback
- Flanking sensor suppression to eliminate false touches in closely spaced buttons
- Attention line interrupt to the host to indicate any change in sensor status
- 8-pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductive Proximity Sensor
1Channels
SOIC
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
I2C
I2C
1.71V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate