Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.050 (CNY901.7965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.05 (CNY901.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3321MC12NTOBO1
Order Code3931196
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED332x
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1ED332x Family
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-1ED3321MC12N is Evaluation board for EiceDRIVER™ F3 Enhanced with short-circuit protection. The half-bridge configuration with short-circuit protection enabled gate driver ICs (1ED3321MC12N). Suitable for power switches, such as IGBTs, SiC and Si MOSFETs. Power switches TRENCHSTOP™ IGBT IKW40N120H3 are preassembled. This board is best suited for double-pulse testing.
- EiceDRIVER™ Enhanced single channel isolated gate driver 1ED332x family (F3 Enhanced family)
- For up to 2300V IGBTs, SiC and Si MOSFETs
- Galvanically isolated coreless transformer gate driver
- 6A/-8.5A typical sinking and sourcing peak output current
- Precise VCEsat detection (DESAT) with fault output
- Soft turn-off after desaturation detection
- 40V absolute maximum output supply voltage, 85ns propagation delay with 35ns input filter
- High common-mode transient immunity CMTI <gt/>300kV/μs
- Separate source and sink outputs, short-circuit clamping and active shutdown
- Active miller clamp
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED332x Family
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1ED332x
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045