Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM28V020-TG
Order Code2772924
Also Known AsSP005659699, FM28V020-TG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 468+ | CNY57.430 (CNY64.8959) |
Price for:Each
Minimum: 468
Multiple: 468
CNY26,877.24 (CNY30,371.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM28V020-TG
Order Code2772924
Also Known AsSP005659699, FM28V020-TG
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesParallel
Clock Frequency Max-
Supply Voltage Min2V
Supply Voltage Max3.6V
IC Case / PackageTSOP-I
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
256Kbit
Interfaces
Parallel
Supply Voltage Min
2V
IC Case / Package
TSOP-I
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
32K x 8bit
Clock Frequency Max
-
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025