Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB30N65ES5ATMA1
Order Code3267758
Product RangeTRENCHSTOP 5
Also Known AsIKB30N65ES5, SP001502572
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.010 (CNY13.5713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY12,010.00 (CNY13,571.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB30N65ES5ATMA1
Order Code3267758
Product RangeTRENCHSTOP 5
Also Known AsIKB30N65ES5, SP001502572
Technical Datasheet
Continuous Collector Current62A
Collector Emitter Saturation Voltage1.35V
Power Dissipation188W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
62A
Power Dissipation
188W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
Collector Emitter Saturation Voltage
1.35V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001