Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPS70R600CEAKMA1
Order Code2617445
Product RangeCoolMOS CE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPS70R600CEAKMA1
Order Code2617445
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id10.5A
Drain Source On State Resistance0.54ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation86W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.5A
Transistor Case Style
TO-251
Rds(on) Test Voltage
10V
Power Dissipation
86W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001