Print Page
Image is for illustrative purposes only. Please refer to product description.
3,171 In Stock
Need more?
3171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 5+ | CNY40.850 (CNY46.1605) |
| 10+ | CNY39.490 (CNY44.6237) |
| 20+ | CNY37.750 (CNY42.6575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No001-1007-040FB9
Order Code1347797
Technical Datasheet
Insulation-
Mounting Hole Dia-
Terminal Plating-
Overall Length13.1mm
Length - Below Flange5.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 001-1007-040FB9 is a Press-fit Terminal has outstanding electrical, mechanical, thermal and chemical properties made possible through the use of uncontaminated PTFE resin - long known for its exceptional inherent physical properties - as well as close fabrication control.
Applications
Industrial
Technical Specifications
Insulation
-
Terminal Plating
-
Length - Below Flange
5.3mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
-
Overall Length
13.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306