Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2410-001..
Order Code1213036
Product RangeITT Cannon DL
Technical Datasheet
158 In Stock
Need more?
158 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY273.920 (CNY309.5296) |
| 50+ | CNY239.680 (CNY270.8384) |
| 100+ | CNY198.590 (CNY224.4067) |
| 250+ | CNY178.050 (CNY201.1965) |
| 500+ | CNY170.560 (CNY192.7328) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY2,739.20 (CNY3,095.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2410-001..
Order Code1213036
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Alternatives for 030-2410-001..
2 Products Found
Product Overview
The 030-2410-001 is a Crimp Contact, copper alloy body with gold plating over nickel, 26 to 24AWG wire, plug and receptacle type. The 20μinch gold hermaphroditic version which is the economical choice for applications requiring over 100mA to 5A and the 50μ gold bump to flat version which offers the most versatile range of applications requirements from micro-amps to 5A.
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold over Nickel Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
26AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011