Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0402C470J3RACAUTO
Order Code3513428
Product RangeC Series KEMET
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C470J3RACAUTO
Order Code3513428
Product RangeC Series KEMET
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for C0402C470J3RACAUTO
1 Product Found
Technical Specifications
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0402 [1005 Metric]
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012