You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET FR0H473ZF

Supercapacitor, EDLC, 47000 µF, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85°C

KEMET FR0H473ZF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FR0H473ZF
Order Code:
2672977
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FR Supercapacitors Series
Also Known As:
USCFR00H473Z00
Technical Datasheet:
FR0H473ZF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FR Supercapacitors Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47000µF

:
5.5V

:
Radial Leaded

:
-20%, +80%

:
5.08mm

:
1000 hours @ 85°C

:
Can

:
Through Hole

:
110ohm

:
14.5mm

:
-

:
-

:
14mm

:
FR Supercapacitors Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The FR0H473ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -40 to 85°C

Also Known As

USCFR00H473Z00

Available for back order

More stock available to supplier lead times which is approximately 11/18/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Product Range Selector (FR Supercapacitors Series)

See all from this product range
CNY17.06 ( ex VAT  ) CNY19.2778 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 400+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY17.06 CNY19.2778
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY13.10 CNY14.803
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ CNY9.69 CNY10.9497
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --