Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 5+ | CNY23.160 (CNY26.1708) |
| 10+ | CNY18.520 (CNY20.9276) |
| 25+ | CNY17.560 (CNY19.8428) |
| 50+ | CNY16.600 (CNY18.758) |
| 100+ | CNY15.630 (CNY17.6619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC56-11EWA
Order Code2449703
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.4mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC56-11EWA is a 14.22mm dual digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Medical, Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
2.4mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for DC56-11EWA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044