You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 2220HC562KAT2A

SMD Multilayer Ceramic Capacitor, High Voltage, 5600 pF, 3 kV, 2220 [5650 Metric], ± 10%, X7R

KYOCERA AVX 2220HC562KAT2A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2220HC562KAT2A
Order Code:
1789479
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
KGM55CR73U562KV
Technical Datasheet:
2220HC562KAT2A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 2220HC562KAT2A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The 2220HC562KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Applications

Power Management, Industrial

Footnotes

Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.

Also Known As

KGM55CR73U562KV
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY11.82 ( ex VAT  ) CNY13.3566 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY11.82 CNY13.3566
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ CNY10.12 CNY11.4356
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ CNY8.66 CNY9.7858
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ CNY7.68 CNY8.6784
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY7.22 CNY8.1586
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ CNY6.99 CNY7.8987
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY6.70 CNY7.571
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY6.33 CNY7.1529
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --