Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855-5
Order Code4214116
Product RangeTRD855 Series
Your Part Number
21 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.760 (CNY84.4788) |
| 10+ | CNY63.560 (CNY71.8228) |
| 100+ | CNY54.020 (CNY61.0426) |
| 250+ | CNY50.640 (CNY57.2232) |
| 500+ | CNY48.230 (CNY54.4999) |
| 1000+ | CNY45.930 (CNY51.9009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.76 (CNY84.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-5
Order Code4214116
Product RangeTRD855 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD855 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD855-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235