Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPHDB15P-KIT
Order Code4215261
Product RangeWPHD Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY352.190 (CNY397.9747) |
10+ | CNY299.390 (CNY338.3107) |
25+ | CNY280.650 (CNY317.1345) |
50+ | CNY267.260 (CNY302.0038) |
100+ | CNY254.520 (CNY287.6076) |
250+ | CNY238.610 (CNY269.6293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.19 (CNY397.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPHDB15P-KIT
Order Code4215261
Product RangeWPHD Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeWPHD Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
WPHD Series
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03379