Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS50201R0N-10
Order Code2292525
Product RangeTYS5020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.660 (CNY1.8758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY29.60 (CNY33.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS50201R0N-10
Order Code2292525
Product RangeTYS5020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeTYS5020 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS5020 Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.1A
DC Resistance Max
0.02ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175