Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,091.280 (CNY1,233.1464) |
5+ | CNY979.970 (CNY1,107.3661) |
10+ | CNY961.050 (CNY1,085.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,091.28 (CNY1,233.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No362 96SC 5C 0.7MM H 2M
Order Code3265756
Product RangeMULTICORE
Also Known As745230
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean, Water Soluble
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric-
External Diameter - Imperial-
Melting Temperature217°C
Weight - Metric-
Weight - Imperial-
Product RangeMULTICORE
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
-
Weight - Metric
-
Product Range
MULTICORE
Flux Type
No Clean, Water Soluble
External Diameter - Metric
-
Melting Temperature
217°C
Weight - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5