Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.880 (CNY671.0844) |
| 5+ | CNY582.010 (CNY657.6713) |
| 10+ | CNY570.130 (CNY644.2469) |
| 20+ | CNY558.250 (CNY630.8225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.88 (CNY671.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 512-532-22 is a 20mA green panel-mount LED Indicator with nickel plated brass housing. This 512 series LED indicator has smoked lens which gives good on/off contrast ratio. It provides protection against wrong polarity installation. It offers outstanding reliability and vandal resistant. It has standard for industrial mounting size. It is suitable for high vibration applications and status panel indication.
- Manufactured with internal resistor
- Wide viewing angle, smoked lens
- Internal potting
- Reverse protection diode
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
6cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022