Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.380 (CNY47.8894) |
| 10+ | CNY32.460 (CNY36.6798) |
| 25+ | CNY29.980 (CNY33.8774) |
| 100+ | CNY27.250 (CNY30.7925) |
| 250+ | CNY25.950 (CNY29.3235) |
| 500+ | CNY25.170 (CNY28.4421) |
| 1000+ | CNY24.520 (CNY27.7076) |
Product Information
Product Overview
The ICL7641ECPD+ is a monolithic low power CMOS quad operational amplifier (op-amp) in 14 pin DIP package. It combines ultra low input current with low power operation over a wide supply voltage range. This op-amp operates from ±1V to ±8V power supplies or from single supplies from 2V to 16V with pin selectable quiescent currents of 10μA, 100μA or 1000μA per amplifier. The CMOS outputs swing to within millivolts of supply voltages. It is used in application where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10^12ohm ensure optimum performance with very high source impedances in applications such as pH meters and photodiode amplifiers. The ICL7641E is used in battery powered instruments, low leakage amplifiers, long time constant integrators, low frequency active filters, hearing aids and microphone amplifiers, picoammeters and low droop rate sample/hold amplifiers.
- Industry standard pin-out
- Operating temperature range from 0°C to 70°C
- Input offset voltage of 20mV at RS ≤ 100Kohm, TA = +25°C with VSUPP = ±5V
- Input bias current of 1pA at TA = +25°C with VSUPP = ±5V
- Slew rate of 1.6V/μs at TA = +25°C, IQ = 1mA with VSUPP = ±5V
- Input offset current of 0.5pA at TA = +25°C with VSUPP = ±5V
- Large signal voltage gain of 98dB at TA = +25°C, IQ = 1mA with VSUPP = ±5V
- Unity gain bandwidth of 1.4MHz at IQ = 1mA with VSUPP = ±5V
- CMRR of 87dB and PSRR 77dB at IQ = 1mA with VSUPP = ±5V
- Supply current per amplifier is 1mA at IQ = 1mA with VSUPP = ±5V
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.16V/µs
DIP
CMOS
20mV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
1.4MHz
± 1V to ± 8V, 2V to 16V
14Pins
Rail - Rail Input (RRI)
1pA
0°C
-
MSL 1 - Unlimited
DIP
1.4MHz
0.16V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate