Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.630 (CNY35.7419) |
| 10+ | CNY23.970 (CNY27.0861) |
| 25+ | CNY22.060 (CNY24.9278) |
| 100+ | CNY19.960 (CNY22.5548) |
| 300+ | CNY18.780 (CNY21.2214) |
| 500+ | CNY18.350 (CNY20.7355) |
| 2500+ | CNY17.330 (CNY19.5829) |
Product Information
Product Overview
The MAX4166ESA+ is a high output drive, precision, low power, single supply, rail to rail I/O operational amplifier (op-amp) with Shutdown in 8 pin NSOIC package. Device has a shutdown mode that reduces supply current to 38µA per amplifier and places the outputs into a high impedance state. This single amplifier is ideal for portable audio applications, low voltage and battery powered systems as it features precision performance combined with high output current, wide input/output dynamic range and low power consumption.
- Supply voltage range is ±1.35V to ±3.25V, 2.7V to 6.5V
- Operating temperature range from -40°C to 85°C
- Minimum output drive capability is 80mA
- Rail to rail input common-mode voltage range & rail to rail output voltage swing
- Supply current per amplifier is 1.2mA
- Gain bandwidth product is 5MHz at VCC = +2.7V to +6.5V
- Offset voltage of 250µV, voltage gain of 120dB at (RL = 100Kohm)
- Power supply rejection ratio is 88dB
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads to 250pF
Applications
Signal Processing, Portable Devices, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
NSOIC
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
5MHz
± 1.35V to ± 3.25V, 2.7V to 6.5V
8Pins
Rail - Rail Input / Output (RRIO)
50nA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate