Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.720 (CNY43.7536) |
| 10+ | CNY29.570 (CNY33.4141) |
| 50+ | CNY25.890 (CNY29.2557) |
| 100+ | CNY24.760 (CNY27.9788) |
| 250+ | CNY23.560 (CNY26.6228) |
| 500+ | CNY22.830 (CNY25.7979) |
| 1000+ | CNY22.240 (CNY25.1312) |
Product Information
Product Overview
The MAX4416EUA+ is a low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) with rail to rail outputs in 8 pin µMAX package. This dual op-amp are unit gain stable and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail with a 200V/µs slew rate. Internal feedback around the output stage ensures low open-loop output impedance reducing gain sensitivity to load variations. This feedback also produces demand-driven current bias to the output transistors. The combination of high-speed, ultra low power, low distortion, excellent harmonic distortion and differential gain/phase performance makes op-amp ideal for low power/low voltage, high-speed portable systems.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low 1.6mA supply current
- High speed, -3dB bandwidth is 400MHz
- Low differential gain/phase is 0.03%/0.15°
- Total harmonic distortion is 0.003%
- Low cost, crosstalk is -72dB at f = 10MHz, VCC = +5V
- Common-mode rejection ratio is 94dB at TA = +25°C
- Low distortion at 5MHz is -93dBc SFDR
Applications
Signal Processing, Portable Devices, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
200V/µs
µMAX
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
400MHz
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1.3µA
-40°C
-
MSL 1 - Unlimited
µMAX
400MHz
200V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate