Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.700 (CNY74.241) |
| 10+ | CNY51.020 (CNY57.6526) |
| 25+ | CNY47.350 (CNY53.5055) |
| 100+ | CNY43.310 (CNY48.9403) |
| 250+ | CNY41.390 (CNY46.7707) |
| 500+ | CNY40.220 (CNY45.4486) |
| 2500+ | CNY39.260 (CNY44.3638) |
Product Information
Product Overview
The MAX6363LUT29+T is a low power microprocessor (µP) supervisory circuit with battery backup in 6 pin SOT-23 package. This supervisory circuit reduces the complexity and number of components required for power supply monitoring and battery control functions in microprocessor (µP) systems. The circuit significantly improves system reliability and accuracy compared to that obtainable with separate ICs or discrete components. Ideally used at computers, controllers, intelligent instruments, critical µP/µC, power monitoring, fax machines, industrial control, POS equipment, portable/battery-powered equipment.
- Operating voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- 2.93V reset threshold
- Precision monitoring of +5V, +3.3V, +3V and +2.5V power supply voltages
- Battery-on output indicator
- Push-pull RESET (active-low) output structure
- RESET/RESET (active-low) valid down to 1.2V guaranteed (VCC or VBATT)
- Power supply transient immunity
- 150ms (min) reset timeout period
Applications
System Monitoring, Industrial, Portable Devices, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
-
Active-Low, Push-Pull
6Pins
280ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate