Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
200 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 25+ | CNY20.420 (CNY23.0746) |
| 100+ | CNY18.590 (CNY21.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB22-E/UN
Order Code4226003
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP47CVB22-E/UN is a 12bit digital-to-analogue converter with volatile memory and an I2C serial interface. Typical applications include set point or offset trimming, sensor calibration, low-power portable instrumentation, PC peripherals and data acquisition systems.
- Supply voltage range from 1.8V to 5.5V
- 12bit 4096 steps output voltage resolutions
- I2C data interface
- Power-on/Brown-out Reset (POR/BOR) protection
- I2C interface, register-defined address with two physical address select pins
- Standard (100Kbps), Fast (400Kbps) and high-speed (up to 3.4Mbps) modes
- 10 lead MSOP package
- Extended temperature range from -40°C to +125°C
Technical Specifications
Resolution (Bits)
12bit
Data Interface
I2C
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001