Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.100 (CNY27.233) |
25+ | CNY21.090 (CNY23.8317) |
100+ | CNY17.470 (CNY19.7411) |
Product Information
Product Overview
The PIC16F684-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 8 channels of 10-bit A/D, an analogue comparator module with two comparators programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP). The ECCP peripheral offers up to four outputs with programmable dead band delay and auto-shutdown and restart options. The PIC16F684 has a 13-bit program counter capable of addressing an 8k x 14 program memory space. Only the first 2k x 14 (0000h-07FFh) for the PIC16F684 is physically implemented. Accessing a location above these boundaries will cause a wrap around within the first 2k x 14 space.
- Extended WDT
- MPLAB® ICD 3/PICKit 3 programming support
- Header module required for debug support
- Software selectable BOR
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Multiplexed master clear with pull-up/input pin
- -40 to +85°C Temperature range (industrial)
Applications
Industrial, Automotive
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14Pins
12I/O's
128Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (21-Jan-2025)
PIC16
3.5KB
DIP
I2C, SPI
8Channels
2V
-40°C
Through Hole
PIC16F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F684-I/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate