Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No032-0021-0001
Order Code3399465
Product RangeMicrodot
Also Known As1466292-1, 032-0021-0001=PLUG,STR S-50
20 In Stock
220 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY217.310 (CNY245.5603) |
10+ | CNY184.680 (CNY208.6884) |
25+ | CNY173.120 (CNY195.6256) |
50+ | CNY165.690 (CNY187.2297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.31 (CNY245.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No032-0021-0001
Order Code3399465
Product RangeMicrodot
Also Known As1466292-1, 032-0021-0001=PLUG,STR S-50
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeMicrodot
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
Microdot
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266