Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA8E12-0AAT.
Order Code4163782
Product Range3V Serial NOR Flash Memories
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.580 (CNY34.5554) |
| 10+ | CNY28.080 (CNY31.7304) |
| 25+ | CNY27.360 (CNY30.9168) |
| 50+ | CNY26.350 (CNY29.7755) |
| 100+ | CNY25.420 (CNY28.7246) |
| 250+ | CNY24.990 (CNY28.2387) |
| 500+ | CNY24.270 (CNY27.4251) |
| 1000+ | CNY23.820 (CNY26.9166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.58 (CNY34.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA8E12-0AAT.
Order Code4163782
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Configuration32M x 4bit
InterfacesSPI
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Operating Temperature Min-40°C
Product Range3V Serial NOR Flash Memories
Technical Specifications
Flash Memory Type
Serial NOR
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Product Range
3V Serial NOR Flash Memories
Memory Configuration
32M x 4bit
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361