Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19202-0054
Order Code3222431
Product RangeNylaKrimp 19202
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2000+ | CNY4.420 (CNY4.9946) |
| 3000+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.00 (CNY59.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0054
Order Code3222431
Product RangeNylaKrimp 19202
Technical Datasheet
Insulator ColourRed
Product RangeNylaKrimp 19202
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
NylaKrimp 19202
Wire Size AWG Max
8AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499