Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76866-1013
Order Code3226168
Product RangeiPass+ 76866
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.330 (CNY384.5729) |
| 10+ | CNY320.050 (CNY361.6565) |
| 25+ | CNY312.510 (CNY353.1363) |
| 50+ | CNY310.390 (CNY350.7407) |
| 72+ | CNY310.310 (CNY350.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.33 (CNY384.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76866-1013
Order Code3226168
Product RangeiPass+ 76866
Technical Datasheet
No. of Contacts144Contacts
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product RangeiPass+ 76866
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
144Contacts
Connector Type
Mini SAS HD
Product Range
iPass+ 76866
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05