Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87834-2019
Order Code3865323
Product RangeC-Grid 87834 Series
Technical Datasheet
3,051 In Stock
Need more?
3051 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.310 (CNY11.6503) |
10+ | CNY8.730 (CNY9.8649) |
100+ | CNY7.420 (CNY8.3846) |
720+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.31 (CNY11.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87834-2019
Order Code3865323
Product RangeC-Grid 87834 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 87834 Series
Connector ShroudShrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
C-Grid 87834 Series
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 87834-2019
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001