Product Information
Product Overview
MP2651GVT-0000-P is a buck-boost charger IC designed for battery packs with 1 cell to 4 cells in series. The device can accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The buck-boost topology allows the battery voltage to be above or below VIN. When the input is present, the MP2651 operates in charge mode. It measures the battery voltage and charges the battery with four phases: constant current trickle charge, constant current pre-charge, constant current fast charge, and constant voltage charge. Other features include charge termination and autorecharge. The MP2651 also integrates the input current(IIN) limit and VIN limit to avoid overloading the input power source. This is compliant with the USB and PD specifications. The MP2651 can also supply a wide voltage range (3V to 21V) at the input when source mode is enabled. The device also has an output current (IOUT) limit with high resolution in source mode.
- Smooth transitions between buck and buck-boost modes
- Up to 6A configurable charge current
- Configurable battery-full voltage up to 4.67V/cell with 0.5% accuracy
- Up to 6A output current with 50mA/step
- 500KHz to 1.2MHz configurable fSW
- I2C or SMBus host control interface to support flexible parameter setting
- Input power source status indicator
- Integrated 10-Bit ADC for monitoring in both charge mode and source mode
- OVP, battery OVP, CFLR OVP, thermal shutdown
- Available in a TQFN-30 (4mmx5mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
LiFePO4, Li-Ion
4.67V
TQFN
4Cells
125°C
-
22V
6A
30Pins
-40°C
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate