10,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.122 (CNY0.1379) |
| 100+ | CNY0.074 (CNY0.0836) |
| 500+ | CNY0.063 (CNY0.0712) |
| 1000+ | CNY0.053 (CNY0.0599) |
| 2500+ | CNY0.047 (CNY0.0531) |
Product Information
Product Overview
The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- 0402, 0603, 0805, 1206 standard case sizes available
- ±1% tolerance
- ±100ppm/°C and -200 to +400ppm/°C TCR values
- Available in different Voltage ratings 200V, 150V and 50V based on case size
- Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
- Operating temperature range -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automotive Systems, Computer Hardware, Electronics, Digital Video Cameras, IIoT (Industrial Internet of Things), DC/DC Converters, Industrial Automation Control
Technical Specifications
100kohm
250mW
Thick Film
MP WR Series
200V
1.6mm
70°C
No SVHC (15-Jan-2019)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2mm
-50°C
-
Technical Docs (1)
Alternatives for MCWR12X1003FTL
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate