Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY399.010 (CNY450.8813) |
5+ | CNY334.340 (CNY377.8042) |
25+ | CNY300.640 (CNY339.7232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.01 (CNY450.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEIKO 21V 150W
Order Code2787109
Technical Datasheet
Supply Voltage21V
Lamp Base TypeGX5.3
Bulb SizeMR16
MSCP-
Average Bulb Life40h
Product Range-
SVHCTo Be Advised
Product Overview
EIKO 21V 150W is an incandescent lamp that operates at 21V and 150W, featuring a GX5.3 base and an MR16 shape. With a 40-hour lifespan, it provides reliable lighting for various professional and industrial applications.
- 21V and 150W provide high-intensity illumination
- GX5.3 base ensures secure and easy installation
- MR16 shape ideal for compact and directional lighting setups
- 40-hour lifespan suitable for short-term lighting needs
- Reliable performance for use in projectors, stage lighting, and specialized lighting systems
Technical Specifications
Supply Voltage
21V
Bulb Size
MR16
Average Bulb Life
40h
SVHC
To Be Advised
Lamp Base Type
GX5.3
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035245