You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC-I20
3D Printer, Industrial, 1.75mm Filament, 0.4mm Layer, 200 x 200 x 200mm Build, 180mm/s, SD Card/USB
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC-I20
- Order Code:
- 2890896
- Technical Datasheet:
- MC-I20 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.4mm
- :
- ABS, PLA, TPU
- :
- 200mm x 200mm x 200mm
- :
- 0.4mm
- :
- 180mm/s
- :
- 240VAC
- :
- -
- :
- SD Card, USB
- :
- OBJ, STL
- :
- Cura, Repeater-Host, Simplify3d
- :
- Mac OS, Windows XP, Vista, 7, 8, 10, Linux
- :
- -
Technical Documents (3)
Product Overview
- Highly capable 3D printer that is suited for professional applications and hobby use
- Fully assembled printer with convenient automatic shutdown feature
- Open filament system supports the use of PLA, ABS, TPU and many others
- Fully compatible with popular software packages such as Cura and simplyfy3D
- Intelligent filament break detection feature
- Layer height: 0.05-0.4mm
- Build plate: Glass plate with blue tape
- Print technology: Fused Deposition Modeling (FDM)
- Print noise: up to 50dB
- Travel speed: 50mm/s to 200mm/s
- Nozzle diameter: 0.4mm
- Filament diameter: 1.75mm
- File Input Formats: STL, OBJ gcode
- Connectivity: Online & SD card
- Supported OS: Windows, Linux and MacOS
- Dimensions: 370x390x500mm
Applications
Hobby & Education, Prototyping
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY7,109.01 CNY8,033.1813 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.