You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCMR04X5601FTLSMD Chip Resistor, Ceramic, 5.6 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film

MULTICOMP PRO MCMR04X5601FTL
MULTICOMP PRO MCMR04X5601FTL
MULTICOMP PRO MCMR04X5601FTL
MULTICOMP PRO MCMR04X5601FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMR04X5601FTL
Order Code:
2073130
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCMR04X5601FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 1%

:
0402 [1005 Metric]

:
Thick Film

:
Sulfur Resistant

:
-

:
± 100ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp Pro MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 500/reel):2073130RL Check stock
Full Reel in 10000/reel:2692107 Check stock

6,343 In stock Need more?

6,343 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY0.018 ( ex VAT  ) CNY0.0203 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 5000+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ CNY0.018 CNY0.0203
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY0.015 CNY0.017
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY0.012 CNY0.0136
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ CNY0.01 CNY0.0113
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ CNY0.01 CNY0.0113
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 10000/reel: 2692107

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 11/18/24

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
10000+ CNY0.013 CNY0.0147
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ CNY0.012 CNY0.0136
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ CNY0.012 CNY0.0136
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 2073130) x 0.018 = CNY0.18
10 (Cut Tape 2073130) x 0.0203 = CNY0.2034
Total Price: CNY0.18 ( ex VAT  )
Total Price: CNY0.20 ( inc VAT )
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.