Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.737 (CNY0.8328) |
| 100+ | CNY0.523 (CNY0.591) |
| 500+ | CNY0.438 (CNY0.4949) |
| 1000+ | CNY0.389 (CNY0.4396) |
| 5000+ | CNY0.336 (CNY0.3797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ6V8A-TR
Order Code4264543
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max13.6V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Minimum Breakdown Voltage6.3V
Maximum Breakdown Voltage7.3V
Peak Pulse Power Dissipation30W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.5V
Diode Case Style
TO-236AB (SOT-23)
Minimum Breakdown Voltage
6.3V
Peak Pulse Power Dissipation
30W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001