You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 786458-01

Multifunction I/O Device, Reconfigurable, PCIe-7857, 1 MSPS, 16 bit, 8 Input, 8 Output, DAQ Device

NI 786458-01
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
786458-01
Order Code:
3622898
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PCIe-7857
Technical Datasheet:
786458-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PCIe-7857)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction Reconfigurable I/O Device

:
1MSPS

:
16bit

:
8Channels

:
8Channels

:
48I/O's

:
± 1V to ± 10V

:
0°C to +55°C

:
NI DAQ Devices

:
PCIe-7857

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PCIe-7857 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7857 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Product Range Selector (PCIe-7857)

See all from this product range
CNY69,200.00 ( ex VAT  ) CNY78,196.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY69,200.00 CNY78,196.00
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --