You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NMB TECHNOLOGIES 12032GA24NAA00

Fan Blower, BG1203 Series, Centrifugal, 24 VDC, DC, 120 mm, 32 mm, 33.2 CFM

NMB TECHNOLOGIES 12032GA24NAA00
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12032GA24NAA00
Order Code:
1012815
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
12032GA24NAA00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 12032GA24NAA00

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
120mm

:
32mm

:
33.2CFM

:
0.94m³/min

:
55dBA

:
11.52W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • DC centrifugal blower
  • Maximum static pressure [In H2O] 1.04
  • Speed is 2650min-1
  • 25°C, 100,000 hours life expectancy [L10]
  • Ball bearing
  • Input power of 11.52W
  • Nominal current of 0.48A
  • Operating voltage lower of 10V, operating voltage upper of 25.2V
  • Plastic (black) UL94V-0 casing and impeller
  • Insulation resistance of 10Mohm or over with a DC500V Megger

No Longer Manufactured

CNY206.91 ( ex VAT  ) CNY233.8083 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY206.91 CNY233.8083
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ CNY190.23 CNY214.9599
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY178.32 CNY201.5016
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ CNY147.63 CNY166.8219
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --