You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC1113FBD48/302,1
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 24 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1113FBD48/302,1
- Order Code:
- 2072186
- Product Range
- LPC Family LPC1100 Series Microcontrollers
- Technical Datasheet:
- LPC1113FBD48/302,1 Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable watchdog timer
- UART with fractional baud rate generation
- Integrated PMU to minimize power consumption
- Power profiles residing in boot ROM
Applications
Metering, Security, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 32bit
- :
- 50MHz
- :
- 24KB
- :
- 48Pins
- :
- LQFP
- :
- 42I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY21.11 CNY23.8543 | ( ) |
10+ | CNY15.90 CNY17.967 | ( ) |
25+ | CNY15.56 CNY17.5828 | ( ) |
50+ | CNY15.31 CNY17.3003 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.