You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC11E68JBD48E
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11E68JBD48E
- Order Code:
- 2433456
- Product Range
- LPC Family LPC1100 Series Microcontrollers
- Technical Datasheet:
- LPC11E68JBD48E Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB Multilayer matrix and System tick timer
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- ROM API support (USART, I2C, DMA drivers)
- Windowed WatchDog timer (WWDT)
- RTC in always-on power domain with separate battery supply pin and 32KHz oscillator
- Analog peripherals (Temperature sensor), analogue peripherals and serial interfaces
- Clock generation, power control: Power-On Reset (POR), brownout detect
- Unique device serial number for identification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32bit
- :
- 50MHz
- :
- 256KB
- :
- 48Pins
- :
- LQFP
- :
- 36I/O's
- :
- I2C, SPI, USART
- :
- 36KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY55.10 CNY62.263 | ( ) |
10+ | CNY46.54 CNY52.5902 | ( ) |
100+ | CNY40.36 CNY45.6068 | ( ) |
500+ | CNY37.20 CNY42.036 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.