You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC11U37FBD48/401,
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 128 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11U37FBD48/401,
- Order Code:
- 2115662
- Product Range
- LPC Family LPC1100 Series Microcontrollers
- Technical Datasheet:
- LPC11U37FBD48/401, Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- ROM-based USB drivers. flash updates via USB supported
- ROM-based 32-bit integer division routines
- Standard JTAG (Joint test action group) test interface for BSDL
- Serial wire debug
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- USB 2.0 Full-speed device controller
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency Internal RC oscillator (IRC)
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
Applications
Consumer Electronics, Medical, Automation & Process Control, Industrial, Audio, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 32bit
- :
- 50MHz
- :
- 128KB
- :
- 48Pins
- :
- LQFP
- :
- 40I/O's
- :
- I2C, SSP, USART, USB
- :
- 10KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY54.90 CNY62.037 | ( ) |
10+ | CNY46.37 CNY52.3981 | ( ) |
25+ | CNY40.21 CNY45.4373 | ( ) |
100+ | CNY37.07 CNY41.8891 | ( ) |
250+ | CNY34.71 CNY39.2223 | ( ) |
500+ | CNY33.38 CNY37.7194 | ( ) |
1000+ | CNY32.06 CNY36.2278 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.